Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness

RS Stock No.: 711-974Brand: Advance TapesManufacturers Part No.: AT8IMPA: 331195
brand-logo
View all in Safety & Hazard Tapes

Technical documents

Specifications

Tape Type

Hazard Tape

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness

P.O.A.

Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Tape Type

Hazard Tape

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom