Technical documents
Specifications
Brand
Advance TapesColour
Blue
Tape Type
Lane Marking Tape
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
3.5 N/cm
Tensile Strength
26N/cm
Elongation At Break
150%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber Resin
Model Number
AT8
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesColour
Blue
Tape Type
Lane Marking Tape
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
3.5 N/cm
Tensile Strength
26N/cm
Elongation At Break
150%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber Resin
Model Number
AT8
Country of Origin
United Kingdom