Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness

RS Stock No.: 711-996Brand: Advance TapesManufacturers Part No.: AT8
brand-logo
View all in Safety & Hazard Tapes

Technical documents

Specifications

Colour

Green/White

Tape Type

Hazard Tape

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom

Product details

Hazard Warning Tapes

Hazard warning tapes help to meet statutory health and safety regulations. The colours are used for marking as indicated below.,Black/Yellow:,Radio active substances, width and height ,restrictions, moving equipment and obstructions,Red/White:,Fire fighting equipment, no smoking areas and flammable substances,Green/White:,Safety equipment, first aid points, emergency escape routes and safe areas

A low stretch PVC that will not shrink back or lift once applied
Very high adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Roll length 33m
Widths vary (see table)
For indoor and outdoor use

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness

P.O.A.

Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Colour

Green/White

Tape Type

Hazard Tape

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.14mm

Pre-printed

None

Adhesion Strength

3.5 N/cm

Tensile Strength

26N/cm

Elongation At Break

150%

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Adhesive Material

Rubber Resin

Model Number

AT8

Country of Origin

United Kingdom

Product details

Hazard Warning Tapes

Hazard warning tapes help to meet statutory health and safety regulations. The colours are used for marking as indicated below.,Black/Yellow:,Radio active substances, width and height ,restrictions, moving equipment and obstructions,Red/White:,Fire fighting equipment, no smoking areas and flammable substances,Green/White:,Safety equipment, first aid points, emergency escape routes and safe areas

A low stretch PVC that will not shrink back or lift once applied
Very high adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Roll length 33m
Widths vary (see table)
For indoor and outdoor use