Technical documents
Specifications
Brand
Advance TapesBacking Material
Polyisobutylene
Width
25mm
Length
10m
Thickness
0.5mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
20N/cm
Maximum Operating Temperature
+100°C
Breakdown Voltage
8500V
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
PIB (polyisobutylene) Self Amalgamating Tape
A strong PIB self amalgamating tape that acts as an excellent watertight seal. Ideal for marine use, protecting fittings against salt corrosion and rope chafing. Also suitable for insulating and waterproofing of electrical connections, sealing satellite dish cabling, temporary and emergency repair of plumbing joints and water pipes.
17 kV/mm breakdown voltage
Excellent service temperature range
Resistant to a wide range of chemicals
Water, UV, ozone and corrosion resistant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 71 | P.O.A. |
| 72+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesBacking Material
Polyisobutylene
Width
25mm
Length
10m
Thickness
0.5mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
20N/cm
Maximum Operating Temperature
+100°C
Breakdown Voltage
8500V
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
PIB (polyisobutylene) Self Amalgamating Tape
A strong PIB self amalgamating tape that acts as an excellent watertight seal. Ideal for marine use, protecting fittings against salt corrosion and rope chafing. Also suitable for insulating and waterproofing of electrical connections, sealing satellite dish cabling, temporary and emergency repair of plumbing joints and water pipes.
17 kV/mm breakdown voltage
Excellent service temperature range
Resistant to a wide range of chemicals
Water, UV, ozone and corrosion resistant

