Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT Applications, Digital, Relay, 10 → 30 V dc

RS Stock No.: 283-6199Brand: AdvantechManufacturers Part No.: WISE-4060Distrelec Article No.: 30063058
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Ethernet I/O Module

Range

WISE-4000/LAN Series

Series

WISE-4000/LAN

Input Type

Digital

Number of Inputs

4

Output Type

Relay

Number of Outputs

4

For Use With

IoT Applications

Supply Voltage

10 → 30 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT Applications, Digital, Relay, 10 → 30 V dc

P.O.A.

Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT Applications, Digital, Relay, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Ethernet I/O Module

Range

WISE-4000/LAN Series

Series

WISE-4000/LAN

Input Type

Digital

Number of Inputs

4

Output Type

Relay

Number of Outputs

4

For Use With

IoT Applications

Supply Voltage

10 → 30 V dc

Country of Origin

Taiwan, Province Of China