Technical documents
Specifications
Brand
AE & TSupply Voltage
20 → 28 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Siren
Decibels at 1 Metre
104dB
Series
TL100X
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
90dB
Maximum Decibel
104dB
Number Of Tones
32
IP Rating
IP67
Housing Material
ABS
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AE & TSupply Voltage
20 → 28 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Siren
Decibels at 1 Metre
104dB
Series
TL100X
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
90dB
Maximum Decibel
104dB
Number Of Tones
32
IP Rating
IP67
Housing Material
ABS
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom