AE & T TL105 Series Orange Sounder Beacon, 230 V ac, Surface Mount, 105dB at 1 Metre

RS Stock No.: 244-7877Brand: AE & TManufacturers Part No.: TL105 230VCA ORANGE
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

AE & T

Supply Voltage

230 V ac

Lens Colour

Orange

Mounting Style

Surface Mount

Current Type

AC

Light Effect

Strobe

Sounder Type

Siren

Decibels at 1 Metre

105dB

Series

TL105

Bulb Type

Xenon

Number Of Tones

32

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

T105 and TL105 series industrial sirens

Multifunctional, 32-sound sirens used to indicate a fault, machine or installation hazard. May also be used for emergency fire evacuations, thanks to AFNOR NFS 32001 selectable sounds .
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.

Stock information temporarily unavailable.

P.O.A.

AE & T TL105 Series Orange Sounder Beacon, 230 V ac, Surface Mount, 105dB at 1 Metre

P.O.A.

AE & T TL105 Series Orange Sounder Beacon, 230 V ac, Surface Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AE & T

Supply Voltage

230 V ac

Lens Colour

Orange

Mounting Style

Surface Mount

Current Type

AC

Light Effect

Strobe

Sounder Type

Siren

Decibels at 1 Metre

105dB

Series

TL105

Bulb Type

Xenon

Number Of Tones

32

Housing Material

ABS

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

T105 and TL105 series industrial sirens

Multifunctional, 32-sound sirens used to indicate a fault, machine or installation hazard. May also be used for emergency fire evacuations, thanks to AFNOR NFS 32001 selectable sounds .
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.