Technical documents
Specifications
Brand
AicoOperating Voltage
230V
Connection Type
Wireless
Series
3000 Series
Sound Level
85dB
Power Indicator
Yes
Material
Plastic
Country of Origin
Ireland
P.O.A.
Aico Plastic, 85dB, 230V
1
P.O.A.
Aico Plastic, 85dB, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AicoOperating Voltage
230V
Connection Type
Wireless
Series
3000 Series
Sound Level
85dB
Power Indicator
Yes
Material
Plastic
Country of Origin
Ireland