Technical documents
Specifications
Brand
Aiko DenshiAdapter Type
Plug-In Adapter
Plug Type
2-Pin America/Japan
Output Voltage
6V dc
Input Voltage
100V ac
Output Current
300mA
Output Connector
2.1 x 5.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.8m
Length
62mm
Width
50mm
Depth
41mm
Type
AC/DC Adapter
Country of Origin
Japan
Product details
Transforming AC Adapter, VSM Series
Silent transformer-type
Standards
Electrical Appliance and Material Safety Law
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aiko DenshiAdapter Type
Plug-In Adapter
Plug Type
2-Pin America/Japan
Output Voltage
6V dc
Input Voltage
100V ac
Output Current
300mA
Output Connector
2.1 x 5.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.8m
Length
62mm
Width
50mm
Depth
41mm
Type
AC/DC Adapter
Country of Origin
Japan
Product details
Transforming AC Adapter, VSM Series
Silent transformer-type
Standards
Electrical Appliance and Material Safety Law