Technical documents
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Display Type
Digital
Model Number p
1604
Model Number (p)
1604
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Maximum Frequency
20kHz
AC Current Measurement Resolution
1A ac
DC Current Measurement Resolution
0.1A dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10V dc
AC Voltage Measurement Resolution
10V ac
Safety Category Level
CAT II
Best Resistance Measurement Accuracy
±1% + 10 Digits
Length
235mm
Best DC Voltage Accuracy
±0.09% + 4 Digits
Maximum Operating Temperature
+40°C
Width
260mm
Dimensions
235 x 260 x 88mm
Best AC Voltage Accuracy
±5% + 4 Digits
Minimum Operating Temperature
+5°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
±3% + 10 Digits
Safety Category Voltage
600V
Best AC Current Accuracy
±3% + 4 Digits
Country of Origin
United Kingdom
Product details
Aim-TTI 1604 Bench Multimeter, 40 000 Count
Aim-TTi 1604 is an auto/manual ranging bench top digital multimeter with a large and bright LED display. It features continuity and diode test, automatic or manual ranging, dB measurements, True RMS on AC measurements. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1604 has an isolated RS-232 interface as standard for use with the included logging software.
High-Quality Bench Multimeter
The 1604 high-quality robust mains powered bench top multimeter has a bright LED display. Unlike a handheld digital multimeter, it stays where you place it even with heavy test leads connected. With the added multi-tilt stand it ensures that the large display is always readable.
Smart Features
The 1604 has several smart features such as Relative measurement and Minimum-Maximum storage.
A T-Hold function enables readings to be held on the display automatically each time a new point is probed.
Features and Benefits
40000 count auto/manual ranging
Large bright LED display (14mm/0.56in.)
Resolution 10mΩ, 0.1μA
Current measurement up to 10 amps
True RMS a.c. functions, wide bandwidth
Frequency measurement function
Relative, T-Hold and Min-Max functions
Isolated serial interface as standard
Safety Rating: EN61010-1 CAT II 600 V
Supplied with
mains lead, test leads and comprehensive instruction manual.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Display Type
Digital
Model Number p
1604
Model Number (p)
1604
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Maximum Frequency
20kHz
AC Current Measurement Resolution
1A ac
DC Current Measurement Resolution
0.1A dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10V dc
AC Voltage Measurement Resolution
10V ac
Safety Category Level
CAT II
Best Resistance Measurement Accuracy
±1% + 10 Digits
Length
235mm
Best DC Voltage Accuracy
±0.09% + 4 Digits
Maximum Operating Temperature
+40°C
Width
260mm
Dimensions
235 x 260 x 88mm
Best AC Voltage Accuracy
±5% + 4 Digits
Minimum Operating Temperature
+5°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
±3% + 10 Digits
Safety Category Voltage
600V
Best AC Current Accuracy
±3% + 4 Digits
Country of Origin
United Kingdom
Product details
Aim-TTI 1604 Bench Multimeter, 40 000 Count
Aim-TTi 1604 is an auto/manual ranging bench top digital multimeter with a large and bright LED display. It features continuity and diode test, automatic or manual ranging, dB measurements, True RMS on AC measurements. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1604 has an isolated RS-232 interface as standard for use with the included logging software.
High-Quality Bench Multimeter
The 1604 high-quality robust mains powered bench top multimeter has a bright LED display. Unlike a handheld digital multimeter, it stays where you place it even with heavy test leads connected. With the added multi-tilt stand it ensures that the large display is always readable.
Smart Features
The 1604 has several smart features such as Relative measurement and Minimum-Maximum storage.
A T-Hold function enables readings to be held on the display automatically each time a new point is probed.
Features and Benefits
40000 count auto/manual ranging
Large bright LED display (14mm/0.56in.)
Resolution 10mΩ, 0.1μA
Current measurement up to 10 amps
True RMS a.c. functions, wide bandwidth
Frequency measurement function
Relative, T-Hold and Min-Max functions
Isolated serial interface as standard
Safety Rating: EN61010-1 CAT II 600 V
Supplied with
mains lead, test leads and comprehensive instruction manual.