Aim-TTi 1908 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 123-8853Brand: Aim-TTiManufacturers Part No.: 1908
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1908

Display Type

Digital

Model Number (p)

1908

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

100µF

True RMS

Yes

Maximum Frequency

100kHz

DC Current Measurement Resolution

100nA dc

AC Current Measurement Resolution

100nA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10pF

Best DC Current Accuracy

0.05 %

Weight

2kg

Height

88mm

Minimum Operating Temperature

+5°C

Best Resistance Measurement Accuracy

0.05 %

Maximum Operating Temperature

+40°C

Battery Type

Rechargeable NiMH

Width

235mm

Best AC Current Accuracy

0.35 %

Length

260mm

Best AC Voltage Accuracy

0.3 %

Safety Category Voltage

600V

Best Capacitance Measurement Accuracy

2 %

Dimensions

260 x 235 x 88mm

Best Temperature Measurement Accuracy

0.05 %

Best DC Voltage Accuracy

0.02 %

Country of Origin

United Kingdom

Product details

Aim-TTi 1908 Series Dual Measurement Bench Multimeter

Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1908 (non ’P’) can only be controlled via USB.

Versatility

Most bench multimeters require AC power, the 1908 can operate on batteries. The batteries are charged from the internal power supply and can give more than 35 hours of operation.
This enables this multimeter to be portable into locations without needing to find an AC line.
The 1908 provides precision measurements, that some hand held portable multimeters may not be up to the task. Being fully portable, highly accurate, but it also has a built-in data logging for remote locations.

Dual Display and Measuring

The 1908 features a main display and secondary display, used various purposes:
Displaying a measurement together with the selected range (e.g. 100 V dc).
Displaying two different units of a measurement (e.g. Ac volts and dBm).
Displaying the result of a calculated function (Value and % deviation).
Measuring and displaying two parameters of one signal (e.g. ac and dc volts).
Measuring and displaying two different signals (e.g. ac volts and dc current).

Automatic data logging

The 1908 can store up to 500 readings at any required time, from one reading per second to one reading every three hours.
A simple recall sequence allows the readings to be scrolled onto the display whenever required. Alternatively results can be downloaded using the remote interfaces.

Safety

The 1908 has extensive protection against damage from accidental overloads on all ranges including 10 Amps.
They also meet stringent safety requirements of EN61010-1 2010 and EN61010-2-030 2010 for measurements up to 300 V (Cat III), 600 V (Cat II) or 100Vdc/750Vac (for circuits isolated from AC line).

Features and Benefits

Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg

Supplied with

IVI driver, LV/CVI driver, USB driver

Standards

EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC

Stock information temporarily unavailable.

P.O.A.

Aim-TTi 1908 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Aim-TTi 1908 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aim-TTi

Multimeter Type

Bench

Model Number p

1908

Display Type

Digital

Model Number (p)

1908

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

10MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+400°C

Absolute Maximum Capacitance Measurement

100µF

True RMS

Yes

Maximum Frequency

100kHz

DC Current Measurement Resolution

100nA dc

AC Current Measurement Resolution

100nA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10pF

Best DC Current Accuracy

0.05 %

Weight

2kg

Height

88mm

Minimum Operating Temperature

+5°C

Best Resistance Measurement Accuracy

0.05 %

Maximum Operating Temperature

+40°C

Battery Type

Rechargeable NiMH

Width

235mm

Best AC Current Accuracy

0.35 %

Length

260mm

Best AC Voltage Accuracy

0.3 %

Safety Category Voltage

600V

Best Capacitance Measurement Accuracy

2 %

Dimensions

260 x 235 x 88mm

Best Temperature Measurement Accuracy

0.05 %

Best DC Voltage Accuracy

0.02 %

Country of Origin

United Kingdom

Product details

Aim-TTi 1908 Series Dual Measurement Bench Multimeter

Aim-TTi 1908 Series is a dual measurement, dual display bench-top/portable multimeter. It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering. Model 1908P can be remotely controlled via its RS232, USB, GPIB or LAN interface. Model 1908 (non ’P’) can only be controlled via USB.

Versatility

Most bench multimeters require AC power, the 1908 can operate on batteries. The batteries are charged from the internal power supply and can give more than 35 hours of operation.
This enables this multimeter to be portable into locations without needing to find an AC line.
The 1908 provides precision measurements, that some hand held portable multimeters may not be up to the task. Being fully portable, highly accurate, but it also has a built-in data logging for remote locations.

Dual Display and Measuring

The 1908 features a main display and secondary display, used various purposes:
Displaying a measurement together with the selected range (e.g. 100 V dc).
Displaying two different units of a measurement (e.g. Ac volts and dBm).
Displaying the result of a calculated function (Value and % deviation).
Measuring and displaying two parameters of one signal (e.g. ac and dc volts).
Measuring and displaying two different signals (e.g. ac volts and dc current).

Automatic data logging

The 1908 can store up to 500 readings at any required time, from one reading per second to one reading every three hours.
A simple recall sequence allows the readings to be scrolled onto the display whenever required. Alternatively results can be downloaded using the remote interfaces.

Safety

The 1908 has extensive protection against damage from accidental overloads on all ranges including 10 Amps.
They also meet stringent safety requirements of EN61010-1 2010 and EN61010-2-030 2010 for measurements up to 300 V (Cat III), 600 V (Cat II) or 100Vdc/750Vac (for circuits isolated from AC line).

Features and Benefits

Affordable 5.5 digit high performance bench/portable multimeter, 120 000 counts
Dual display (main display and secondary display) and dual measurement capability
Mains power or Internal rechargeable batteries for true portability
High accuracy and resolution 0.02%, 1 μV, 0.1 μA, 1 mΩ
Manual or Auto-ranging
True RMS AC and AC+DC measurement
DC and AC volts, DC and AC current, resistance, capacitance, frequency, and temperature measurement
Measurement post-processing
Continuity and diode checks
Two or four wire selectable ohms measurement
Display nulling and ohms null
Selectable measurement speed
Touch hold mode - holds onto a stable reading until updated
500 point data logger with timer
Temperature measurement for PT100 or PT1000 sensors
Wide range of computing functions e.g. Ax + B
External input/output remote triggering
Closed case calibration
USB interface standard
Kensington security slot incorporated
Dimensions 250 x 97 x 295 mm
Weight 3.2 kg

Supplied with

IVI driver, LV/CVI driver, USB driver

Standards

EN61010-1, EN61010-2-030 & EN61010-2-033, EN61326-1 EMC