Technical documents
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Model Number p
1705
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
50kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
AC Voltage Measurement Resolution
10µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
Safety Category Level
CAT I, CAT II
Capacitance Measurement Resolution
10pF
Best AC Current Accuracy
±3% + 20 Digits
Width
260mm
Dimensions
235 x 260 x 88mm
Maximum Operating Temperature
+50°C
Safety Category Voltage
600 V, 1000 V
Best AC Voltage Accuracy
±1% + 80 Digits
Best Capacitance Measurement Accuracy
±5% + 5 Digits
Minimum Operating Temperature
+40°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
±3% + 10 Digits
Battery Type
C
Best Resistance Measurement Accuracy
±0.5% + 2 Digits
Length
235mm
Best DC Voltage Accuracy
±0.06% + 3 Digits
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiMultimeter Type
Bench
Model Number p
1705
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
50kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
AC Voltage Measurement Resolution
10µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
Safety Category Level
CAT I, CAT II
Capacitance Measurement Resolution
10pF
Best AC Current Accuracy
±3% + 20 Digits
Width
260mm
Dimensions
235 x 260 x 88mm
Maximum Operating Temperature
+50°C
Safety Category Voltage
600 V, 1000 V
Best AC Voltage Accuracy
±1% + 80 Digits
Best Capacitance Measurement Accuracy
±5% + 5 Digits
Minimum Operating Temperature
+40°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
±3% + 10 Digits
Battery Type
C
Best Resistance Measurement Accuracy
±0.5% + 2 Digits
Length
235mm
Best DC Voltage Accuracy
±0.06% + 3 Digits
Country of Origin
United Kingdom