Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W

RS Stock No.: 737-7199Brand: Aim-TTiManufacturers Part No.: CPX400SA
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Aim-TTi

Series

CPX

Model Number

CPX400SA

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

420W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

CPX400S, SA & SP, Single Output 60V, 20A, 420 Watts PowerFlex

The CPX400S is a single output version of the best-selling CPX400 series of dual ouput PowerFlex PSUs. It is available in three versions, manual control only (CPX400S), with isolated analogue remote control (CPX400SA) or with a full range of digital bus interfaces (CPX400SP). The ultra compact design uses minimum space for bench or rack, and remote control versions include rear terminals.
For an optional GPIB module see stock number 144-5481.

PowerFlex regulation with 420 watts of total power
Up to 60V and up to 20A within a 420W power envelope
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Ultra-compact 3U quarter-rack casing
Rear terminals in addition to front terminals (CPX400SA & CPX400SP)
Galvanically isolated true analogue remote control (CPX400SA)
Full range of bus interfaces, RS232, USB, LXI compliant LAN

Supplied with

User manual, mains lead, CD containing driver software

Stock information temporarily unavailable.

P.O.A.

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W

Calibration type

P.O.A.

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aim-TTi

Series

CPX

Model Number

CPX400SA

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

420W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

CPX400S, SA & SP, Single Output 60V, 20A, 420 Watts PowerFlex

The CPX400S is a single output version of the best-selling CPX400 series of dual ouput PowerFlex PSUs. It is available in three versions, manual control only (CPX400S), with isolated analogue remote control (CPX400SA) or with a full range of digital bus interfaces (CPX400SP). The ultra compact design uses minimum space for bench or rack, and remote control versions include rear terminals.
For an optional GPIB module see stock number 144-5481.

PowerFlex regulation with 420 watts of total power
Up to 60V and up to 20A within a 420W power envelope
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Ultra-compact 3U quarter-rack casing
Rear terminals in addition to front terminals (CPX400SA & CPX400SP)
Galvanically isolated true analogue remote control (CPX400SA)
Full range of bus interfaces, RS232, USB, LXI compliant LAN

Supplied with

User manual, mains lead, CD containing driver software