Technical documents
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100Q
Number of Outputs
4
Output Voltage
70V
Supply Voltage
115 - 240V
Output Current
6A
Power Rating
420W
Number of Displays
1
Type
Programmable DC Power Supply
Bench Power Supply Type
DC Power Source
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
GPIB, LAN, RS232, RS485, USB
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100Q
Number of Outputs
4
Output Voltage
70V
Supply Voltage
115 - 240V
Output Current
6A
Power Rating
420W
Number of Displays
1
Type
Programmable DC Power Supply
Bench Power Supply Type
DC Power Source
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
GPIB, LAN, RS232, RS485, USB
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom