Technical documents
Specifications
Brand
Aim-TTiMaximum Frequency
3GHz
Minimum Frequency
3 Hz
Resolution
6 Digit
Calibrated
RSCAL
Maximum Internal Counter
188888888
Maximum Input Voltage
30V ac/dc
Input Impedance
1 MΩ, 50 Ω
Measurement Time
10s
Model Number p
PFM3000
Model Number (p)
PFM3000
Dimensions
178 x 81 x 30mm
Length
178mm
Width
81mm
Minimum Operating Temperature
+5°C
Height
30mm
Weight
190g
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Aim-TTi Frequency Counter PFM3000 3.0GHz Handheld Reciprocal Counting
A sophisticated counter with a large LCD display that uses a reciprocal counting measurement technique to achieve fast response and high resolution at all frequencies.
Wide frequency range of <3Hz to >3000MHz
High sensitivity across the frequency band
High impedance measurement up to 125MHz
Period measurement from 8ns to 330ms
8 digits of resolution at 1 sec. measurement
Low pass filter for noise suppression
Data hold function to freeze display reading
Long battery life and push-to-measure function
Powered by PP3 Alkaline battery; Stock no. 394-9059 (not supplied)
Supplied with
user manual
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiMaximum Frequency
3GHz
Minimum Frequency
3 Hz
Resolution
6 Digit
Calibrated
RSCAL
Maximum Internal Counter
188888888
Maximum Input Voltage
30V ac/dc
Input Impedance
1 MΩ, 50 Ω
Measurement Time
10s
Model Number p
PFM3000
Model Number (p)
PFM3000
Dimensions
178 x 81 x 30mm
Length
178mm
Width
81mm
Minimum Operating Temperature
+5°C
Height
30mm
Weight
190g
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Aim-TTi Frequency Counter PFM3000 3.0GHz Handheld Reciprocal Counting
A sophisticated counter with a large LCD display that uses a reciprocal counting measurement technique to achieve fast response and high resolution at all frequencies.
Wide frequency range of <3Hz to >3000MHz
High sensitivity across the frequency band
High impedance measurement up to 125MHz
Period measurement from 8ns to 330ms
8 digits of resolution at 1 sec. measurement
Low pass filter for noise suppression
Data hold function to freeze display reading
Long battery life and push-to-measure function
Powered by PP3 Alkaline battery; Stock no. 394-9059 (not supplied)
Supplied with
user manual