Technical documents
Specifications
Brand
Aim-TTiBandwidth
10 MHz → 6 GHz
Wave Traces
Live, Reference, View
Sweep Modes
Continuous, Single
Series
PSA
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
6GHz
Minimum Frequency
10 MHz
Frequency Stability
±1ppm
Display Type
10.9 cm Backlit TFT LCD
Screen Size
4.3 in
Markers
Dual
RF Input
BNC, SMA Connector, Standard N
Interface Type
USB
Desktop/Handheld
Handheld
Maximum Operating Temperature
+40°C
Weight
560g
Battery Type
Lithium-Ion
Width
92mm
Length
49mm
Dimensions
49 x 92 x 192mm
Minimum Operating Temperature
-5°C
Height
192mm
Model Number p
PSA6005
Battery Life
>3 h
Country of Origin
United Kingdom
Product details
Aim-TTi PSA3605 & PSA6005 Advanced Handheld RF Spectrum Analysers 3.6GHz & 6.0GHz
Typical 'handheld' spectrum analysers may have dimensions circa 260 x 170 mm and weigh more than 2000g. Aim-TTi PSA Series 5 portable RF spectrum analysers offer benchtop performance together with true handheld dimensions of 190 x 92 mm and weight of less than 600g. Compact size and low weight are combined with features which enhance use in the field: removable screen protector; rubberised buffers top and bottom to resist knocks and scratches; Li-ion rechargeable battery operation providing more than three hours of continuous operation. For benchtop operation PSA Series 5 models can be powered from the AC adaptor (supplied), which can also be used to recharge the batteries within three hours. A USB host connector enables USB Flash devices to be connected and a USB device connector is also provided, enabling direct connection to a PC for bi-directional file transfer - the data storage potential is unlimited.
The standard instruments are the 3.6GHz PSA3605 ( 826-2708 ) & 6.0GHz PSA6005 ( 826-2710 ). The extended versions PSA3605USC ( 826-2717 ) & PSA6005USC ( 826-2714 ) include pre-installed firmware upgrade U02, telescopic wideband antenna and vehicle charger, supplied in a fitted travel case.
10MHz to 3600MHz or 6000MHz frequency range
Resolution bandwidths from 300Hz to 10MHz (1:3:10)
-120dBm typical noise floor at -40dBm ref level/10kHz RBW
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute & difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Frequency counter with down to 10Hz resolution
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User-assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 3 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)
PSA3605 (826-2708) & PSA6005 (826-2710)
Limit lines and limit patterns with limits comparator
Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
Automatic measurements for CP, ACPR and OBW
Waveform demodulation for AM and FM signals
Sweep triggering from external trigger or limits comparator
Compensation tables, fixed offsets and 75R compensation
Custom presets - fast change for repetitive setups
Capability to show screen contents on a PC
Additional Features with PSA3605USC (826-2717) & PSA6005USC (826-2714)
Supplied with
universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language short guide, full user manual (English only), supporting CD containing PDF versions of manuals and support software (PSA3605 & PSA6005) plus (PSA3605USC & PSA6005USC only) firmware upgrade U02 (pre-installed), telescopic antenna PSA-ANT2, vehicle charger PSA-VC & fitted case PSA-SC2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiBandwidth
10 MHz → 6 GHz
Wave Traces
Live, Reference, View
Sweep Modes
Continuous, Single
Series
PSA
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
6GHz
Minimum Frequency
10 MHz
Frequency Stability
±1ppm
Display Type
10.9 cm Backlit TFT LCD
Screen Size
4.3 in
Markers
Dual
RF Input
BNC, SMA Connector, Standard N
Interface Type
USB
Desktop/Handheld
Handheld
Maximum Operating Temperature
+40°C
Weight
560g
Battery Type
Lithium-Ion
Width
92mm
Length
49mm
Dimensions
49 x 92 x 192mm
Minimum Operating Temperature
-5°C
Height
192mm
Model Number p
PSA6005
Battery Life
>3 h
Country of Origin
United Kingdom
Product details
Aim-TTi PSA3605 & PSA6005 Advanced Handheld RF Spectrum Analysers 3.6GHz & 6.0GHz
Typical 'handheld' spectrum analysers may have dimensions circa 260 x 170 mm and weigh more than 2000g. Aim-TTi PSA Series 5 portable RF spectrum analysers offer benchtop performance together with true handheld dimensions of 190 x 92 mm and weight of less than 600g. Compact size and low weight are combined with features which enhance use in the field: removable screen protector; rubberised buffers top and bottom to resist knocks and scratches; Li-ion rechargeable battery operation providing more than three hours of continuous operation. For benchtop operation PSA Series 5 models can be powered from the AC adaptor (supplied), which can also be used to recharge the batteries within three hours. A USB host connector enables USB Flash devices to be connected and a USB device connector is also provided, enabling direct connection to a PC for bi-directional file transfer - the data storage potential is unlimited.
The standard instruments are the 3.6GHz PSA3605 ( 826-2708 ) & 6.0GHz PSA6005 ( 826-2710 ). The extended versions PSA3605USC ( 826-2717 ) & PSA6005USC ( 826-2714 ) include pre-installed firmware upgrade U02, telescopic wideband antenna and vehicle charger, supplied in a fitted travel case.
10MHz to 3600MHz or 6000MHz frequency range
Resolution bandwidths from 300Hz to 10MHz (1:3:10)
-120dBm typical noise floor at -40dBm ref level/10kHz RBW
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute & difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Frequency counter with down to 10Hz resolution
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User-assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 3 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)
PSA3605 (826-2708) & PSA6005 (826-2710)
Limit lines and limit patterns with limits comparator
Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
Automatic measurements for CP, ACPR and OBW
Waveform demodulation for AM and FM signals
Sweep triggering from external trigger or limits comparator
Compensation tables, fixed offsets and 75R compensation
Custom presets - fast change for repetitive setups
Capability to show screen contents on a PC
Additional Features with PSA3605USC (826-2717) & PSA6005USC (826-2714)
Supplied with
universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language short guide, full user manual (English only), supporting CD containing PDF versions of manuals and support software (PSA3605 & PSA6005) plus (PSA3605USC & PSA6005USC only) firmware upgrade U02 (pre-installed), telescopic antenna PSA-ANT2, vehicle charger PSA-VC & fitted case PSA-SC2