Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W - RS Calibrated

RS Stock No.: 753-8739Brand: Aim-TTiManufacturers Part No.: QL355T SII
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Aim-TTi

Series

QL Series II

Model Number

QL355T SII

Number of Outputs

3

Calibrated

RSCAL

Output Voltage

0 → 35 V, 0 → 15 V, 1 → 6V

Supply Voltage

115 V ac, 230V ac

Output Current

3 A, 0 → 3 A, 0 → 5A

Power Rating

228W

Number of Displays

4

Type

Linear

Bench Power Supply Type

Precision DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack

Stock information temporarily unavailable.

P.O.A.

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W - RS Calibrated

Calibration type

P.O.A.

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 3A, 3-Output, 228W - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aim-TTi

Series

QL Series II

Model Number

QL355T SII

Number of Outputs

3

Calibrated

RSCAL

Output Voltage

0 → 35 V, 0 → 15 V, 1 → 6V

Supply Voltage

115 V ac, 230V ac

Output Current

3 A, 0 → 3 A, 0 → 5A

Power Rating

228W

Number of Displays

4

Type

Linear

Bench Power Supply Type

Precision DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack