Technical documents
Specifications
Brand
Aim-TTiSeries
QPX
Model Number
QPX600DP
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 80V
Supply Voltage
110 → 240V ac
Output Current
0 → 50A
Power Rating
600W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Autoranging Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
Dual Output 1.2kW PowerFlex, 80V/50A Programmable DC Power Supply
The QPX600D and DP are dual output power supplies which offer two independent or tracking outputs of 600 watts each. The PowerFlex + design offers an extremely wide range of voltage/current combinations up to 80V and 50A on each output. Both versions include an analogue interface. The DP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.
Dual independent or tracking 600W outputs
Ultra-wide range of voltage/current combinations
Up to 80V and up to 50A within each power envelope
Isolated tracking of voltage only, or voltage and current
Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
Low output noise and ripple - fast transient response
High setting resolution of 1mV
Variable OVP and OCP trips
Analog control interfaces for voltage and current
RS-232, USB and LAN (LXI) interfaces
Supplied with
User manual, mains lead and CD containing driver software
Standards
EN 61010-1, EN61326
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiSeries
QPX
Model Number
QPX600DP
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 80V
Supply Voltage
110 → 240V ac
Output Current
0 → 50A
Power Rating
600W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Autoranging Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
Dual Output 1.2kW PowerFlex, 80V/50A Programmable DC Power Supply
The QPX600D and DP are dual output power supplies which offer two independent or tracking outputs of 600 watts each. The PowerFlex + design offers an extremely wide range of voltage/current combinations up to 80V and 50A on each output. Both versions include an analogue interface. The DP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.
Dual independent or tracking 600W outputs
Ultra-wide range of voltage/current combinations
Up to 80V and up to 50A within each power envelope
Isolated tracking of voltage only, or voltage and current
Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
Low output noise and ripple - fast transient response
High setting resolution of 1mV
Variable OVP and OCP trips
Analog control interfaces for voltage and current
RS-232, USB and LAN (LXI) interfaces
Supplied with
User manual, mains lead and CD containing driver software
Standards
EN 61010-1, EN61326