Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution

RS Stock No.: 768-3441Brand: Aim-TTiManufacturers Part No.: TF960
brand-logo
View all in Frequency Counters

Technical documents

Specifications

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Model Number p

TF960

Connector Type

Type-N

Dimensions

260 x 235 x 88mm

Length

260mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Maximum Operating Temperature

+40°C

Width

235mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution

Calibration type

P.O.A.

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Model Number p

TF960

Connector Type

Type-N

Dimensions

260 x 235 x 88mm

Length

260mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Maximum Operating Temperature

+40°C

Width

235mm

Country of Origin

United Kingdom