Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W

RS Stock No.: 144-5479Brand: Aim-TTiManufacturers Part No.: TSX3510P Lxi
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX3510P Lxi

Number of Outputs

1

Output Voltage

0 → 35V

Supply Voltage

110 → 240V ac

Output Current

0 → 10A

Power Rating

350W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W

Calibration type

P.O.A.

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX3510P Lxi

Number of Outputs

1

Output Voltage

0 → 35V

Supply Voltage

110 → 240V ac

Output Current

0 → 10A

Power Rating

350W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

You may be interested in