Technical documents
Specifications
Brand
AIMONTSeries
ARGON IA202
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black, Grey, Red
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
26
Country of Origin
Tunisia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AIMONTSeries
ARGON IA202
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black, Grey, Red
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
26
Country of Origin
Tunisia