AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 10.5, EU 45

RS Stock No.: 234-9547Brand: AIMONTManufacturers Part No.: DRAKE 00ABIO2 45
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

AIMONT

Series

DRAKE

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Anti Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Shoe Size JP/CN

29

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 10.5, EU 45

P.O.A.

AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AIMONT

Series

DRAKE

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Anti Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Shoe Size JP/CN

29

Country of Origin

Tunisia