AKER 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.: 671-9539Brand: AKERManufacturers Part No.: C3E-24.000-12-3030-X
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

AKER

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AKER 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Select packaging type

P.O.A.

AKER 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

AKER

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

You may be interested in