Technical documents
Specifications
Brand
AKEROscillator Type
Clock
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.95mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Taiwan, Province Of China
Product details
S53305
Crystal Oscillators - SMT Plastic case
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AKEROscillator Type
Clock
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.95mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Taiwan, Province Of China
Product details