Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AKER, 100MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-100.000-X-15

RS Stock No.: 173-4699Brand: AKERManufacturers Part No.: S73305-100.000-X-15
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

AKER, 100MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-100.000-X-15

P.O.A.

AKER, 100MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-100.000-X-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case