Albrecht Jung Fuse Switch Disconnector, 3 Pole, 400A Max Current
Technical documents
Specifications
Brand
Albrecht JungNumber of Poles
3
Maximum Current
400A
Mounting Type
Surface Mount
Electrical Phase
3
Mechanical Fuse Size
NH02
Country of Origin
Germany
Product details
NH Fuse Load Switch, Three-Pole
For use with NH type industrial HRC fuses
Integrity sealing post
Removable cover/fuse carrier
Twist and lock mechanism for terminal shields
Window to view fuse rating and status
Voltage rating 690Vac
Supplied with
443-839 & 443-845: Supplied with terminal shroud kit.
247-4065: Supplied with 1x terminal trim frame.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
Albrecht JungNumber of Poles
3
Maximum Current
400A
Mounting Type
Surface Mount
Electrical Phase
3
Mechanical Fuse Size
NH02
Country of Origin
Germany
Product details
NH Fuse Load Switch, Three-Pole
For use with NH type industrial HRC fuses
Integrity sealing post
Removable cover/fuse carrier
Twist and lock mechanism for terminal shields
Window to view fuse rating and status
Voltage rating 690Vac
Supplied with
443-839 & 443-845: Supplied with terminal shroud kit.
247-4065: Supplied with 1x terminal trim frame.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.