Alfatronix DD Series DC-DC Converter, 27.2V dc/ 10A Output, 8.4 → 15.6 VDC Input, 240W, Clip Mount, +30°C Max

RS Stock No.: 285-7326Brand: AlfatronixManufacturers Part No.: DD12-24 240Distrelec Article No.: 16969364
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

27.2V dc

Input Voltage Range

8.4 → 15.6 VDC

Power Rating

240W

Input Voltage Nominal

8.4 VDC

Output Current

10A

Mounting Type

Clip Mount

Series

DD Series

Minimum Temperature

-25°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Alfatronix DD Series DC-DC Converter, 27.2V dc/ 10A Output, 8.4 → 15.6 VDC Input, 240W, Clip Mount, +30°C Max

P.O.A.

Alfatronix DD Series DC-DC Converter, 27.2V dc/ 10A Output, 8.4 → 15.6 VDC Input, 240W, Clip Mount, +30°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

27.2V dc

Input Voltage Range

8.4 → 15.6 VDC

Power Rating

240W

Input Voltage Nominal

8.4 VDC

Output Current

10A

Mounting Type

Clip Mount

Series

DD Series

Minimum Temperature

-25°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom