Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A

RS Stock No.: 288-3591Brand: AlfatronixManufacturers Part No.: PVPRO-DFFDistrelec Article No.: 30114538
View all in Car Chargers

Technical documents

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

3A

Distrelec Product Id

30114538

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A

P.O.A.

Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

3A

Distrelec Product Id

30114538

Country of Origin

United Kingdom