Allegro Microsystems Through Hole Hall Effect Sensor Switch, Ultra Mini SIP, 3-Pin

RS Stock No.: 170-9088Brand: Allegro MicrosystemsManufacturers Part No.: A1102EUA-T
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.8 V

Package Type

Ultra Mini SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems

The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.

Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.

The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.

The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.

Continuous-time operation with fast power-on time and low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Factory-programmed at end of line for optimum performance
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor

Hall Effect Sensors, Allegro MicroSystems

Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor Switch, Ultra Mini SIP, 3-Pin

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor Switch, Ultra Mini SIP, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.8 V

Package Type

Ultra Mini SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems

The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.

Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.

The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.

The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.

Continuous-time operation with fast power-on time and low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Factory-programmed at end of line for optimum performance
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor

Hall Effect Sensors, Allegro MicroSystems