Allegro Microsystems Through Hole Hall Effect Sensor Switch, SIP, 3-Pin

RS Stock No.: 680-7245Brand: Allegro MicrosystemsManufacturers Part No.: A1120EUA-T
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Package Type

SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

A1120/1/2/3/5 Chopper Stabilised Hall Effect Sensor Switches, Allegro Microsystems

The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies, and thermal stress.

They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output to sink up to 25 mA. The voltage regulator enables supply voltages of 3 V to 24 V.

For the A1120, A1121, A1122, and A1123, a south pole turns on the output and removal turns off the output. For the A1125, it is reversed and the south pole turns off the A1125 output.

Unipolar switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply

Hall Effect Sensors, Allegro MicroSystems

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor Switch, SIP, 3-Pin
Select packaging type

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor Switch, SIP, 3-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Package Type

SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

A1120/1/2/3/5 Chopper Stabilised Hall Effect Sensor Switches, Allegro Microsystems

The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies, and thermal stress.

They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output to sink up to 25 mA. The voltage regulator enables supply voltages of 3 V to 24 V.

For the A1120, A1121, A1122, and A1123, a south pole turns on the output and removal turns off the output. For the A1125, it is reversed and the south pole turns off the A1125 output.

Unipolar switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply

Hall Effect Sensors, Allegro MicroSystems