Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W

RS Stock No.: 177-5536Brand: Allegro MicrosystemsManufacturers Part No.: A2982SLWTR-T
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN + PNP

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC W

Mounting Type

Surface Mount

Pin Count

20

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

2 V

Height

2.35mm

Width

7.5mm

Minimum Operating Temperature

-20 °C

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Length

12.8mm

Product details

Power Drivers, Allegro Microsystems

Relay and Inductive Load Drivers

Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W

P.O.A.

Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN + PNP

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC W

Mounting Type

Surface Mount

Pin Count

20

Number of Elements per Chip

8

Maximum Collector Emitter Saturation Voltage

2 V

Height

2.35mm

Width

7.5mm

Minimum Operating Temperature

-20 °C

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Length

12.8mm

Product details

Power Drivers, Allegro Microsystems

Relay and Inductive Load Drivers