Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP

RS Stock No.: 177-5542Brand: Allegro MicrosystemsManufacturers Part No.: A4960KJPTR-A-T
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Maximum Operating Supply Voltage

50 V

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+150 °C

Length

7mm

Height

1.4mm

Width

7mm

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.4mm

Country of Origin

Philippines

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP

P.O.A.

Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Maximum Operating Supply Voltage

50 V

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+150 °C

Length

7mm

Height

1.4mm

Width

7mm

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.4mm

Country of Origin

Philippines

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems