Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC

RS Stock No.: 680-7239PBrand: Allegro MicrosystemsManufacturers Part No.: A8498SLJTR-T
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Length

4.9mm

Maximum Operating Temperature

+85 °C

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-20 °C

Width

3.9mm

Product details

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Length

4.9mm

Maximum Operating Temperature

+85 °C

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-20 °C

Width

3.9mm

Product details

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems