Allegro Microsystems ACS712ELCTR-05B-T, Hall Effect Sensor IC 8-Pin, SOIC

RS Stock No.: 172-9270Brand: Allegro MicrosystemsManufacturers Part No.: ACS712ELCTR-05B-T
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems ACS712ELCTR-05B-T, Hall Effect Sensor IC 8-Pin, SOIC

P.O.A.

Allegro Microsystems ACS712ELCTR-05B-T, Hall Effect Sensor IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems