Technical documents
Specifications
Brand
Allegro MicrosystemsPackage Type
SOIC
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Minimum Operating Supply Voltage
4.5 V
Pin Count
8
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Allegro MicrosystemsPackage Type
SOIC
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Minimum Operating Supply Voltage
4.5 V
Pin Count
8
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%