Allegro Microsystems Through Hole Hall Effect Sensor, CB PFF, 5-Pin

RS Stock No.: 680-7554Brand: Allegro MicrosystemsManufacturers Part No.: ACS758LCB-050B-PFF-T
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Package Type

CB PFF

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor, CB PFF, 5-Pin
Select packaging type

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor, CB PFF, 5-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Package Type

CB PFF

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems