Alliance Memory NOR 4Mbit SPI Flash Memory 8-Pin SOIC, AS25F304MD-10S1IN

RS Stock No.: 665-380Brand: Alliance MemoryManufacturers Part No.: AS25F304MD-10S1IN
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4G x 8

Cell Type

NOR

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Pack of 5) (ex VAT)

Alliance Memory NOR 4Mbit SPI Flash Memory 8-Pin SOIC, AS25F304MD-10S1IN

P.O.A.

Each (In a Pack of 5) (ex VAT)

Alliance Memory NOR 4Mbit SPI Flash Memory 8-Pin SOIC, AS25F304MD-10S1IN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4G x 8

Cell Type

NOR

Country of Origin

Taiwan, Province Of China