Alliance Memory AS4C128M8D3LB-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

RS Stock No.: 665-400Brand: Alliance MemoryManufacturers Part No.: AS4C128M8D3LB-12BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

1GByte

SDRAM Class

DDR3

Organisation

128M x 8

Data Rate

800MHz

Data Bus Width

8bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China

P.O.A.

Alliance Memory AS4C128M8D3LB-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

P.O.A.

Alliance Memory AS4C128M8D3LB-12BIN, SDRAM 1GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1GByte

SDRAM Class

DDR3

Organisation

128M x 8

Data Rate

800MHz

Data Bus Width

8bit

Mounting Type

Through Hole

Package Type

78-ball FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China