Alliance Memory AS4C1G8D4A-62BIN, SDRAM 1GBit Surface Mount, 78-Pin FBGA

RS Stock No.: 665-384Brand: Alliance MemoryManufacturers Part No.: AS4C1G8D4A-62BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

1Gbit

SDRAM Class

DDR4

Organisation

1G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China

P.O.A.

Alliance Memory AS4C1G8D4A-62BIN, SDRAM 1GBit Surface Mount, 78-Pin FBGA

P.O.A.

Alliance Memory AS4C1G8D4A-62BIN, SDRAM 1GBit Surface Mount, 78-Pin FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1Gbit

SDRAM Class

DDR4

Organisation

1G x 8

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

78

Country of Origin

Taiwan, Province Of China