Technical documents
Specifications
Brand
Alliance MemoryMemory Size
4GByte
SDRAM Class
DDR3
Organisation
256M x 16
Data Rate
800MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China
P.O.A.
Alliance Memory AS4C256M16D3C-12BIN, SDRAM 4GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA
1
P.O.A.
Alliance Memory AS4C256M16D3C-12BIN, SDRAM 4GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
4GByte
SDRAM Class
DDR3
Organisation
256M x 16
Data Rate
800MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China