Alliance Memory AS4C256M16D3C-93BIN, SDRAM 4GByte Through Hole, 1066MHz, 96-Pin 96-ball FBGA

RS Stock No.: 665-395Brand: Alliance MemoryManufacturers Part No.: AS4C256M16D3C-93BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

4GByte

SDRAM Class

DDR3

Organisation

256M x 16

Data Rate

1066MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

P.O.A.

Alliance Memory AS4C256M16D3C-93BIN, SDRAM 4GByte Through Hole, 1066MHz, 96-Pin 96-ball FBGA

P.O.A.

Alliance Memory AS4C256M16D3C-93BIN, SDRAM 4GByte Through Hole, 1066MHz, 96-Pin 96-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

4GByte

SDRAM Class

DDR3

Organisation

256M x 16

Data Rate

1066MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China