Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

RS Stock No.: 259-2122PBrand: Alliance MemoryManufacturers Part No.: AS4C256M16D4-75BCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Data Bus Width

16bit

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Select packaging type

P.O.A.

Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Data Bus Width

16bit

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C