Technical documents
Specifications
Brand
Alliance MemoryMemory Size
2GByte
SDRAM Class
DDR3
Organisation
256M x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China
P.O.A.
Alliance Memory AS4C256M8D3LC-12BIN, SDRAM 2GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
1
P.O.A.
Alliance Memory AS4C256M8D3LC-12BIN, SDRAM 2GByte Through Hole, 800MHz, 78-Pin 78-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
2GByte
SDRAM Class
DDR3
Organisation
256M x 8
Data Rate
800MHz
Data Bus Width
8bit
Mounting Type
Through Hole
Package Type
78-ball FBGA
Pin Count
78
Country of Origin
Taiwan, Province Of China