Alliance Memory AS4C32M16D3-12BIN, SDRAM 512Mbit Surface Mount, 96-Pin FBGA

RS Stock No.: 665-381Brand: Alliance MemoryManufacturers Part No.: AS4C32M16D3-12BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

512Mbit

SDRAM Class

DDR3

Organisation

32M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

P.O.A.

Alliance Memory AS4C32M16D3-12BIN, SDRAM 512Mbit Surface Mount, 96-Pin FBGA

P.O.A.

Alliance Memory AS4C32M16D3-12BIN, SDRAM 512Mbit Surface Mount, 96-Pin FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

512Mbit

SDRAM Class

DDR3

Organisation

32M x 16

Data Bus Width

16bit

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China