Alliance Memory AS4C512M16D3LC-10BIN, SDRAM 8GByte Through Hole, 933MHz, 96-Pin 96-ball FBGA

RS Stock No.: 665-413Brand: Alliance MemoryManufacturers Part No.: AS4C512M16D3LC-10BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

8GByte

SDRAM Class

DDR3

Organisation

512M x 16

Data Rate

933MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

P.O.A.

Alliance Memory AS4C512M16D3LC-10BIN, SDRAM 8GByte Through Hole, 933MHz, 96-Pin 96-ball FBGA

P.O.A.

Alliance Memory AS4C512M16D3LC-10BIN, SDRAM 8GByte Through Hole, 933MHz, 96-Pin 96-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

8GByte

SDRAM Class

DDR3

Organisation

512M x 16

Data Rate

933MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China