Technical documents
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
512M x 8
Data Rate
1330MHz
Package Type
78-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 160) (ex VAT)
Alliance Memory AS4C512M8D4A-75BIN, SDRAM 4Gbit, 1330MHz 78-ball FBGA
160
P.O.A.
Each (In a Tray of 160) (ex VAT)
Alliance Memory AS4C512M8D4A-75BIN, SDRAM 4Gbit, 1330MHz 78-ball FBGA
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
512M x 8
Data Rate
1330MHz
Package Type
78-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C