Technical documents
Specifications
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8
Number of Words
131072
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-32
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
41.91mm
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8
Number of Words
131072
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-32
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
41.91mm