Alliance Memory SRAM Memory, AS6C6264-55PCN- 64kbit

RS Stock No.: 177-5513Brand: Alliance MemoryManufacturers Part No.: AS6C6264-55PCN
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

13bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Height

3.81mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+70 °C

Length

36.32mm

Width

13.21mm

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

P.O.A.

Alliance Memory SRAM Memory, AS6C6264-55PCN- 64kbit

P.O.A.

Alliance Memory SRAM Memory, AS6C6264-55PCN- 64kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

13bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Height

3.81mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+70 °C

Length

36.32mm

Width

13.21mm

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)