Alliance Memory SRAM, AS7C256A-12JIN- 256kbit

RS Stock No.: 170-0753Brand: Alliance MemoryManufacturers Part No.: AS7C256A-12JIN
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

18.54 x 7.75 x 2.67mm

Height

2.67mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

7.75mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

P.O.A.

Alliance Memory SRAM, AS7C256A-12JIN- 256kbit

P.O.A.

Alliance Memory SRAM, AS7C256A-12JIN- 256kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

18.54 x 7.75 x 2.67mm

Height

2.67mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

7.75mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)