Technical documents
Specifications
Brand
Alliance MemoryMemory Size
8Gbit
Interface Type
Parallel
Package Type
FBGA
Pin Count
63
Organisation
8G x 8
Cell Type
NAND
Country of Origin
Korea, Republic Of
P.O.A.
Alliance Memory NAND 8GBit Parallel Flash Memory 63-Pin FBGA, AS9F18G08SA-45BIN
1
P.O.A.
Alliance Memory NAND 8GBit Parallel Flash Memory 63-Pin FBGA, AS9F18G08SA-45BIN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
8Gbit
Interface Type
Parallel
Package Type
FBGA
Pin Count
63
Organisation
8G x 8
Cell Type
NAND
Country of Origin
Korea, Republic Of
